ADUM2400ARWZ, Digital Isolator 4-channe

PartNumber: ADUM2400ARWZ
Ном. номер: 8041104429
Производитель: Analog Devices
ADUM2400ARWZ, Digital Isolator 4-channe
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
760 × = 760
от 10 шт. — 560 руб.

Описание

ADuM240x Series, 5kVrms Quad Channel Digital Isolators, Analog Devices
The ADuM240x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices' iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage – 5000 Vrms
Bidirectional communication
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives

Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Дисплеи и оптоэлектроника / Оптопары, фотоприемники и фотопрерыватели / Цифровые изоляторы /
Analog Devices ADUM2400ARWZ PCB SMT 4-channel Digital Isolator, 5000 V, 16-pin SOIC

Технические параметры

глубина
2.35mm
прочность изоляции
5000 V
длина
10.5mm
Макс. скорость передачи данных
1Mbps
Maximum Forward Voltage
5V
Максимальный входной ток
10 μA
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число каналов
4
число выводов
16
тип упаковки
SOIC
время нарастания
3ns
ширина
7.6mm

Дополнительная информация

ADuM2400/ADuM2401/ADuM2402 Quad-Channel ...