ADUM5200ARWZ, Digital Isolator 2-channe

PartNumber: ADUM5200ARWZ
Ном. номер: 8046823476
Производитель: Analog Devices
ADUM5200ARWZ, Digital Isolator 2-channe
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
850 × = 850
от 10 шт. — 660 руб.

Описание

ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter

A range of dual-channel Digital Isolators incorporating an integrated dc-to-dc converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer and eliminates the need for a separate, isolated dc-to-dc converter in low power isolated designs. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.

Features

isoPower® integrated, isolated DC-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity ->25kV/μs

Typical applications

RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Дисплеи и оптоэлектроника / Оптопары, фотоприемники и фотопрерыватели / Цифровые изоляторы /
Analog Devices ADUM5200ARWZ PCB SMT 2-channel Digital Isolator, 2300 V, 16-pin SOIC

Технические параметры

глубина
2.35mm
прочность изоляции
2300 V
длина
10.5mm
Макс. скорость передачи данных
1Mbps
Maximum Forward Voltage
5V
Максимальный входной ток
20 μA
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число каналов
2
число выводов
16
тип упаковки
SOIC
время нарастания
2.5ns
ширина
7.6mm

Дополнительная информация

Datasheet