ADUM5402CRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-11 дней
5 070 руб.
Добавить в корзину 1 шт.
на сумму 5 070 руб.
Номенклатурный номер: 8002981038
Бренд: Нет торговой марки
Описание
Электроэлемент
ANALOG DEVICES ADUM5402CRWZ Digital Isolator, Quad, 4, 60 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 25Mbps |
Family | Digital Isolators |
Featured Product | ADuM540x Isolators |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | Yes |
Mfg Application Notes | Pressure Transmitter SolutionsProgrammable Logic Controllers(PLCs)SolutionsRenewable Energy-Solar PV SolutionsHEV/EV Li-Ion Battery Management Solution |
Number of Channels | 4 |
Online Catalog | ADuM5401, 02, 03, 04 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | ADUM Series Quad ChannelADUM5402 Series |
Other Names | ADUM5402CRWZ-RLDKR |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Digi-Reel® |
Product Training Modules | isoPower Technology |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns |
Pulse Width Distortion (Max) | 6ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | IsoPower®, iCoupler® |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV Requirements |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 71 mA |
Output Current: | 100 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 60 ns |
Series: | ADUM5402 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Skew (ns) | 15 |
Maximum Propagation Delay Time (tPHL) (ns) | 60 |
Maximum Propagation Delay Time (tPLH) (ns) | 60 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.986 |
Техническая документация
ADuM5401/ ADuM5402/ ADuM5403/ ADuM5404 Quad-Channel Isolators with Integrated DC-to-DC Converter. Datasheet
pdf, 559 КБ
Datasheet
pdf, 507 КБ
Datasheet
pdf, 522 КБ
Документация
pdf, 424 КБ
Дополнительная информация
Калькуляторы группы «Драйверы изоляторов шин данных»
Видео
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.