ADV7280WBCPZ-M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 020 руб.
от 10 шт. —
3 570 руб.
от 25 шт. —
3 250 руб.
Добавить в корзину 1 шт.
на сумму 4 020 руб.
Описание
Video Interface 10 b IВІC, Serial 32-LFCSP (5x5)
Технические параметры
Base Product Number | ADV7280 -> |
Data Interface | IВІC, Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 1 / 0 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 10 b |
RoHS Status | ROHS3 Compliant |
Series | Automotive -> |
Supplier Device Package | 32-LFCSP (5x5) |
Type | Video |
Voltage - Supply, Analog | 1.71V ~ 1.89V |
Voltage - Supply, Digital | 1.71V ~ 1.89V |
ADC/DAC Resolution (bit) | 10 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | Unknown |
Signal to Noise Ratio (dB) | 58 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 1.8 |
Typical Supply Current (mA) | 70|75 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | Serial, 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of DACs: | 0 DAC |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 1.71 V to 1.89 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Video Decoders |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADV7280 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Type: | Video Decoder |
Техническая документация
Дополнительная информация
Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем
Похожие товары