ADVFC32SH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 700 руб.
от 10 шт. —
9 400 руб.
Добавить в корзину 1 шт.
на сумму 10 700 руб.
Описание
Volt to Frequency and Frequency to Volt Converter IC 500kHz В±0.05% TO-100-10
Технические параметры
Base Product Number | ADVFC32 -> |
ECCN | EAR99 |
Frequency - Max | 500kHz |
Full Scale | В±150ppm/В°C |
HTSUS | 8542.39.0001 |
Linearity | В±0.05% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | TO-100-10 Metal Can |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | TO-100-10 |
Type | Volt to Frequency and Frequency to Volt |
Video File | Introducing Power by Linear |
Brand: | Analog Devices |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Full Scale Frequency: | 500 kHz |
INL - Integral Nonlinearity: | +/-0.2%FSR |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-100-10 |
Packaging: | Bulk |
Product Category: | Voltage to Frequency & Frequency to Voltage |
Product Type: | Voltage to Frequency & Frequency to Voltage |
Product: | Voltage to Frequency Converters |
Series: | ADVFC32 |
Subcategory: | Data Converter ICs |
Supply Type: | Dual |
Техническая документация
Дополнительная информация
Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем
Похожие товары