ADXL203EB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 170 руб.
Добавить в корзину 1 шт.
на сумму 12 170 руб.
Описание
ADXL203 iMEMSВ® Accelerometer, 2 Axis Sensor Evaluation Board
Технические параметры
Base Product Number | ADXL203 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±1.7g |
Sensitivity | 1000mV/g |
Sensor Type | Accelerometer, 2 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL203 |
Voltage - Supply | 3V ~ 6V |
Brand: | Analog Devices |
Description/Function: | Dual axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL203 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL203 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL203 |
Type: | Accelerometer Sensor |
Техническая документация
Datasheet
pdf, 679 КБ
Datasheet ADXL203EB
pdf, 59 КБ