ADXL320JCP, Акселерометр Х, Y, 5g инд LFCSP

Артикул: ADXL320JCP
Ном. номер: 9000025832
Производитель: Analog Devices
Фото 1/2 ADXL320JCP, Акселерометр Х, Y, 5g инд LFCSP
Фото 2/2 ADXL320JCP, Акселерометр Х, Y, 5g инд LFCSP
Доступно на заказ 76 шт. Отгрузка со склада в Москве 2-3 недели.
2 720 × = 2 720
от 10 шт. — 2 520 руб.

Описание

The ADXL320JCP is an iMEMS® Complete Dual-axis Accelerometer with signal conditioned voltage outputs, which is all on a single monolithic IC. The product measures acceleration with a full-scale range of ±5g (typical). It can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The ADXL320's typical noise floor is 250µg/√Hz, allowing signals below 2mg to be resolved in tilt-sensing applications using narrow bandwidths (<60Hz). The user selects the bandwidth of the accelerometer using capacitors CX and CY at the XOUT and YOUT pins. Bandwidths of 0.5Hz to 2.5kHz may be selected to suit the application.

• Small and thin
• 2mg Resolution at 60Hz
• Low power (350µA at VS = 2.4V (typical))
• Good zero g bias stability
• Good sensitivity accuracy
• X-axis and Y-axis aligned to within 0.1° (typical)
• BW adjustment with a single capacitor
• Single-supply operation
• 10.000g Shock survival

Техническая документация

Дополнительная информация

Datasheet ADXL320JCP