ADXL322JCP, 2 Axis Accelerometer 2G A

PartNumber: ADXL322JCP
Ном. номер: 8097121672
Производитель: Analog Devices
ADXL322JCP, 2 Axis Accelerometer 2G A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 560 × = 4 560

Описание

Accelerometer ICs, Analog Devices
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Акселерометры

Полупроводники / Датчики / Акселерометры /
Analog Devices ADXL322JCP 2-Axis Accelerometer IC, 0.5 → 2.5 kHz, 2.4 → 6 V 16-pin LFCSP

Технические параметры

Dimensions
4 x 4 x 1.43mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
шум
220µg/Hz rms
Число осей
2
Package Type
LFCSP
Pin Count
16
Width
4mm
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
6 V
Frequency Response Range
0.5 → 2.5 kHz
Operating Supply Voltage Range
2.4 → 6 V
высота
1.43mm
длина
4mm
Mounting Type
Surface Mount
Operating Temperature Range
-20 → +70 °C
чувствительность
462mV/g
Диапазон датчика
±2g

Дополнительная информация

ADXL322 Small and Thin ±2 g Accelerometer ...