ADXL356TEZ-EP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 400 руб.
Добавить в корзину 1 шт.
на сумму 25 400 руб.
Описание
Accelerometer X, Y, Z Axis В±10g, В±40g 1.5kHz 14-CLCC (6x6)
Технические параметры
Acceleration Range | В±10g, В±40g |
Axis | X, Y, Z |
Bandwidth | 1.5kHz |
Base Product Number | ADXL356 -> |
ECCN | EAR99 |
Features | Adjustable Bandwidth, Selectable Scale |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Analog Voltage |
Package | Tray |
Package / Case | 14-CLCC |
REACH Status | REACH Unaffected |
Sensitivity (mV/g) | 80 (В±10g) ~ 20 (В±40g) |
Supplier Device Package | 14-CLCC (6x6) |
Type | Analog |
Video File | Condition-Based Monitoring for Industry 4.0Next-Ge |
Voltage - Supply | 2.25V ~ 3.6V |
Acceleration: | 10 g, 40 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 21 uA |
Output Type: | Analog |
Packaging: | Tray |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y, Z |
Sensitivity: | 20 mV/g, 80 mV/g |
Sensor Type: | 3-axis |
Series: | ADXL356-EP |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Техническая документация
Datasheet
pdf, 1007 КБ
Datasheet ADXL356TEZ-EP
pdf, 337 КБ