ADZS-21489-EZLITE, Оценочный комплект, Visual DSP++, 32 бита, плата отладчика

PartNumber: ADZS-21489-EZLITE
Ном. номер: 8031931771
Производитель: Analog Devices
ADZS-21489-EZLITE, Оценочный комплект ...
Доступно на заказ 4 шт. Отгрузка со склада в Москве 2-4 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
45 950 × = 45 950
купить в 1 клик


The ADSP-21489 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 SHARCs Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21489 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21489 SHARC Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

• Analogue Devices ADSP-21489 SHARC processor
• Numonyx M29W320EB-4MB (4M x 8bits) of parallel flash memory
• Micron MT48LC16M16A2P-6A-16Mbx x 16bits(256 Mb or 32 MB) of SDRAM memory
• Numonyx M25P16-16Mb of SPI flash memory
• Analog Devices AD1939 audio codec
• Temperature monitor: ON Semiconductor ADM1032, Local and remote temperature sensing
• 4 x 2 RCA Phono jack for eight channels of stereo output
• 3.5 mm headphone jack with volume control connected to one of the stereo outputs
• Supports all eight DACs and four ADCs in TDM and I2S modes at 48KHz, 96KHz and 192KHz sample rates
• WDT system reset implementation, SHARC jumpers, JTAG ICE 14 pin header, USB cable

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 1798092

Технические параметры

Производитель Чипа
Analog Devices
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
Evaluation Version of VisualDSP++, Debug Agent Board
Особенности Комплекта
21489 EZ-Board, Evaluation version of VisualDSP++, Debug Agent Board, Audio, USB Cables, Accessories

Дополнительная информация

Datasheet ADZS-21489-EZLITE