ADZS-BRKOUT-EX3

ADZS-BRKOUT-EX3
Изображения служат только для ознакомления,
см. техническую документацию
16 300 руб.
Добавить в корзину 1 шт. на сумму 16 300 руб.
Номенклатурный номер: 8013555335
Бренд: Analog Devices

Описание

ADZS-BRKOUT-EX3 SDP Breakout Board
Analog Devices ADZS-BRKOUT-EX3 SDP Breakout Board is used in conjunction with SDP controller boards and daughterboards designed on the SDP system. SDP controller boards serve as part of the evaluation process for many Analog Devices components. Inserting the breakout board between the SDP controller boards and compatible daughterboards allows the breakout board to monitor signals traveling between SDP controller boards and the daughterboards.

Технические параметры

Brand: Analog Devices
Core: Blackfin
Description/Function: SDP breakout board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: SDP-B, SDP-S, SDP-H1
Interface Type: USB
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Breakout Boards
Series: BFEXT-BKOUTEI3
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADSP-BF527

Техническая документация

Datasheet ADZS-BRKOUT-EX3
pdf, 257 КБ