AE-02, Aluminium Natural Enclosu

PartNumber: AE-02
Ном. номер: 8050066074
Производитель: Нет торговой марки
AE-02, Aluminium Natural Enclosu
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
6 350 × = 6 350
купить в 1 клик
от 10 шт. — 5 430 руб.
от 15 шт. — 4 991.33 руб.


IP66 Diecast Aluminium Enclosure, Natural Finish
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.

IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
MIL-STD-810G (Mechanical Vibration & Shock Test)
IEC 62262
IK 60068-2-75

Термостойкие коробки из литого алюминия, обычная отделка

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Aluminium Enclosure, IP66, 122 x 120 x 81mm

Технические параметры

Материал корпуса
Die Cast Aluminium
внешняя высота
81 mm
внешняя длина
122 mm
внешняя ширина
120 mm
оценка показателя производительности
цвет крышки
External Dimensions
122 x 120 x 81mm

Дополнительная информация

RS Die Cast Aluminium Enclosures Natural Data ...