AE-16, Aluminium Paint Enclosure

PartNumber: AE-16
Ном. номер: 8112581596
Производитель: Нет торговой марки
AE-16, Aluminium Paint Enclosure
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 790 × = 3 790
от 10 шт. — 3 140 руб.
от 15 шт. — 2 832.67 руб.


IP66 Diecast Aluminium Enclosure, Powder Coated
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12) and come with a powder coated grey finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.

IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
MIL-STD-810G (Mechanical Vibration & Shock Test)
IEC 62262
IK 60068-2-75

Покршенные корпуса из литого под давлением алюминия

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Aluminium Enclosure, IP66, 125 x 80 x 57mm

Технические параметры

Материал корпуса
Die Cast Aluminium
внешняя высота
57 mm
внешняя длина
125 mm
внешняя ширина
80 mm
оценка показателя производительности
цвет крышки
External Dimensions
125 x 80 x 57mm

Дополнительная информация

Aluminium Paint Enclosure 125x80x57 Drawing