AE1034500, IP66 steel enclosure, 400

PartNumber: AE1034500
Ном. номер: 8040172920
Производитель: Rittal
AE1034500, IP66 steel enclosure, 400
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 380 × = 9 380
или
купить в 1 клик
от 5 шт. — 8 260 руб.

Описание

IP66 Sheet Steel Wall Boxes, AE series
The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Wall mounting brackets are available separately, stock no. 464-5742

UL, CSA, TUV, VDE

IP66 to EN 60 529/10.91, NEMA Type 4.

zinc plated mounting plate.

Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
AE IP66 Wall Box with Opaque Door, Steel, Grey, 400 x 300 x 210mm

Технические параметры

Материал корпуса
Steel
цвет
Grey
внешняя высота
400 mm
внешняя ширина
300 mm
оценка показателя производительности
IP66
последовательный
AE
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Cam
External Dimensions
400 x 300 x 210mm
Fixing Kit
No
Gland Plate
Yes

Дополнительная информация

Certificate
Datasheet
Instructions