AE105SD1CB04, Switch,toggle,1P,IP67 (on

Ном. номер: 8074655875
Производитель: TE Connectivity (Tyco)
AE105SD1CB04,  Switch,toggle,1P,IP67 (on
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 570


Gemini A Series - IP67 Sealed

Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
IP67 SPDT Toggle Switch (On)-Off-(On), 0.4 VA@ 20 V ac/dc, PCB

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
0.4A @ 20 V
материал контактов
Gold Over Nickel Plated Copper
контактное сопротивление
оценка показателя производительности
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
интервал рабочих температур
-30 → +85°C
тип контакта
Through Hole
Switch Operation

Дополнительная информация

Switch, toggle, 1P, IP67.5A Technical Drawing