AEB650, 3G GPRS GSM GPS Body Moun

PartNumber: AEB650
Ном. номер: 8002665935
Производитель: CTi
AEB650, 3G GPRS GSM GPS Body Moun
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 270 × = 3 270
от 2 шт. — 2 940 руб.
от 5 шт. — 2 516 руб.

Описание

Multi-Band GSM + GPS Body Mount Antenna

Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector

GSM (Global System for Mobile communications) Antennas

Технические параметры

тип соединителя
FME
длина питающего провода
4m
Supported Frequency Bands
850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz
Includes Lead
Yes

Дополнительная информация

AEB650 Multi-Band GSM + GPS Combination Body Mount Antenna Data Sheet AEB650