AEK-COM-GNSST31, EVALUATION BOARD, GNSS
см. техническую документацию
Описание
GNSS evaluation board based on Teseo-LIV3F for SPC5 microcontrollers. The tiny, affordable, and easy-to use module guarantees superior accuracy and reduced time to first fix (TTFF) by on-board 26 MHz temperature compensated crystal oscillator (TCXO) and dedicated 32 KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation and data output functionality without external memory support. The AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.
• Sensitivity of -162dBm indoor (tracking mode)
• UART and I2C ports, configurable digital I/O time pulse, EXTINT input for wake-up
• NMEA protocol, assisted GNSS
• Compatible with SPC5
• LNA and SAW filter on the RF path
• SMA female antenna connector, battery holder
• Highly compact design (70 x 65mm)
• Operating supply voltage of 3.3V to 5V
• Operating supply voltage of 3.3V to 5V
Технические параметры
Номер Ядра Чипа | Teseo-LIV3F Module |
Подтип Приложения | Глобальная Навигационная Спутниковая Система |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board Teseo-LIV3F Module, Software |
Тип Приложения Набора | Обнаружение-Навигация, Позиция |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 26 MHz |
Interface Type: | I2C, UART |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V to 5 V |
Packaging: | Bulk |
Product Category: | GNSS/GPS Development Tools |
Product Type: | GPS Development Tools |
Product: | Evaluation Boards |
Protocol - GPS, GLONASS: | GNSS |
Series: | TESEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Teseo-LIV3F |
Tradename: | AutoDevKit |
Classification | Evaluation Board |
Featured Device | SPC5 |
For Use With | Microcontroller |
Frequency | 26MHz |
Kit Classification | Evaluation Base Board |
Kit Name | GNSS Evaluation Board |
RF Technology | GNSS |
Вес, г | 24.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.