AEK-CON-AFLVIP2, ADAPTIVE FRONT LIGHTING CONNECTOR BOARD

Фото 1/2 AEK-CON-AFLVIP2, ADAPTIVE FRONT LIGHTING CONNECTOR BOARD
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
15 670 руб.
Добавить в корзину 1 шт. на сумму 15 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8007092253
Артикул: AEK-CON-AFLVIP2
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика

Adaptive front lighting connector board with VIPower board slot is designed to connect MCU board such as AEK-MCU-C4MLIT1 with 4x37 connector, two AEK-MOT-SM81M1 stepper motor boards, an AEK-LED-21DISM1 LED driver control board with two L99LD21 LED drivers and providing four independent channels and an EV-VNx actuator board such as the EV-VN7050AS to switch a headlight cooling fan on and off elements for a complete automatic front lighting (AFL) adjustment solution for a LED vehicle headlight.

• Connected boards are controlled via three separate SPIs
• Input voltage from 8VDC to 15VDC
• Board size is 65 x 100mm, maximum component height is 27mm
• Cables included for two stepper motor boards and one LED driver board
• Part of the AutoDevKit initiative
• Qualified to automotive grade

Технические параметры

Тип Аксессуара Connector Board w/VIPower Board Slot
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AEK-MCU-C4MLIT1, AEK-MOT-SM81M1, AEK-LED-21DISM1
Manufacturer: STMicroelectronics
Operating Supply Voltage: 8 V to 15 V
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tradename: AutoDevKit
Вес, г 86

Техническая документация

Datasheet
pdf, 510 КБ
Datasheet AEK-CON-AFLVIP2
pdf, 507 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.