AEK-CON-BSPOTV1, Blind-Spot Educational Tool Conn Board, AutoDevKit Based Dev AEK-LED-21DISM1 LED Driver Board

Фото 1/3 AEK-CON-BSPOTV1, Blind-Spot Educational Tool Conn Board, AutoDevKit Based Dev AEK-LED-21DISM1 LED Driver Board
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
8 650 руб.
Добавить в корзину 1 шт. на сумму 8 650 руб.
Альтернативные предложения2
Номенклатурный номер: 8004138226
Артикул: AEK-CON-BSPOTV1
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика

• Blind-spot educational tool connector board with EV-VN7xxx connector
• Host connector for EV-VN7xxx board type
• 3 pins available for hall sensor connection
• Side connector for LED string driving
• Two connectors on the under side to supply the system and the AEK-LED-21DISM1 LED driving board
• 8-pin connector for AEKD-BLINDSPOTA1
• Part of the AutoDevKit initiative

Технические параметры

Тип Аксессуара Blind-Spot Educational Tool Connector Board
Base Product Number AEK-CON ->
Function Motor Controller/Driver
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Supplied Contents Board(s)
Type Power Management
Featured Device EV-VN7xxx
For Use With FDA903D
Kit Classification Evaluation Board
Sensor Technology Evaluation Board
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Blind Spot Educational Tools Actuators and Loads
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Connector Boards
Subcategory: Development Tools
Tradename: AutoDevKit
Type: Hall Effect, Magnetic Sensor
Вес, г 30.6

Техническая документация

Datasheet AEK-CON-BSPOTV1
pdf, 6816 КБ
Datasheet AEK-CON-BSPOTV1
pdf, 6813 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.