AEK-LED-21DISM1, AUTODEVKIT, LED DRIVER

Фото 1/3 AEK-LED-21DISM1, AUTODEVKIT, LED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 8-10 недель
18 990 руб.
Добавить в корзину 1 шт. на сумму 18 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8002943840
Артикул: AEK-LED-21DISM1
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Освещения

Digitally controlled LED driver board for automotive lighting applications. LED driver board is designed for high brightness automotive LED front lighting applications according to the AutoDevKit initiative. It can control four LED strings through two embedded L99LD21 flexible LED drivers with high efficiency boost controller and two embedded buck converters. The boost controller section in each L99LD21 LED driver integrates a high current gate driver for an external N-channel MOSFET and delivers a constant output voltage to two integrated buck converters. The boost controller of two devices can be stacked to allow dual phase operation for high power applications, with an interleaving pattern for improved input current ripple and current load sharing. The buck converter integrates an N-channel MOSFET driven by a bootstrap circuit.

• Two embedded L99LD21 high power LED drivers able to supply four independent channels
• Output current up to 1.69A each channel
• Input operating voltage range from 5.5V to 24V
• Programmable via SPI allowing accurate LED current setting
• Protections and diagnostics for output short-circuit/open-load/overtemperature/battery undervoltage
• Automotive limp-home mode support
• Board size is 81 x 100mm, maximum components height of 11mm
• All ST components are qualified Automotive grade
• Board designed according to the AutoDevKit initiative

Технические параметры

Выходной Ток 1.69А
Количество Выходов 4выход(-ов)
Максимальное Входное Напряжение 24В
Микросхема Ядра L99LD21
Минимальное Входное Напряжение 5.5В
Содержимое Комплекта AutoDevKit L99LD21
Тип Управления Затемнением ШИМ
Топология Устройства Понижающий, Повышающий
Base Product Number AEK-LED ->
Current - Output / Channel 1.69A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 2, Non-Isolated
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AutoDevKit ->
Supplied Contents Board(s)
Utilized IC / Part L99LD21
Voltage - Input 5.5V ~ 24V
Kit Classification Display Board
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: L99LD21
Manufacturer: STMicroelectronics
Operating Supply Voltage: 5.5 V to 24 V
Output Current: 1.69 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Driver Kits
Subcategory: Development Tools
Tradename: AutoDevKit
Вес, г 74.2

Техническая документация

Datasheet
pdf, 442 КБ
Datasheet AEK-LED-21DISM1
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.