AEK-POW-100W4V1, Evaluation Board, L5964, Synchronous Buck Regulator
см. техническую документацию
Описание
AEK-POW-100W4V1 is a very compact DC-DC converter for automotive and transportation applications which allows regulating the output voltage in two different modes: fixed outputs and PPS (Programmable Power Supply) with 20 mV steps. The AEK-POW-100W4V1 allows to set the output current from a minimum of 0.05A to a maximum of 5A for the entire output voltage range with 50mA steps. The AEK-POW-100W4V1 includes several protection systems: short-circuit, overcurrent and thermal protection. The AutoDevKit software library includes dedicated components able to configure and drive the board from ST microcontrollers.
• Up to 100W power on a single DC-DC channel
• Input voltage range from 6V to 26V
• MCU selectable fixed outputs: 3.3V, 5V, 9V, 15V, 20V
• Programmable max output current up to 5A with steps of 50mA
• Programmable output voltages: 20mV steps from 3.3 to 11V
• Short circuit, over-current, thermal protections
• Size 84.7mm x 81.3mm
• Included in AutoDevKit initiative
Технические параметры
Номер Ядра Чипа | L5964 |
Подтип Приложения | Синхронный Понижающий Регулятор |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board L5964 |
Тип Приложения Набора | Управление Питанием |
Base Product Number | AEK-POW -> |
Board Type | Fully Populated |
Current - Output | 5A |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC Converter |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Outputs and Type | 5, Non-Isolated |
Package | Bulk |
Power - Output | 100W |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | L5964 |
Voltage - Input | 6V ~ 26V |
Voltage - Output | 3.3V, 5V, 9V, 15V, 20V |
Featured Device | L5964 |
For Use With | L5964 |
Kit Name | AEK-POW-100W4V1 |
Вес, г | 66 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.