AEKD-AFLPANEL1, TESTING/PROTOTYPING AFL KIT W/PANEL

AEKD-AFLPANEL1, TESTING/PROTOTYPING AFL KIT W/PANEL
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
85 240 руб.
Добавить в корзину 1 шт. на сумму 85 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8006519853
Артикул: AEKD-AFLPANEL1
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Освещения

Adaptive front light testing and prototyping kit arranged on plexiglass panel. This panel assembly of the driving hardware for an adaptive front light testing system featuring ST AutoDevKit boards on a specially designed perspex board that facilitates development and prototyping activities. The panel provides a tidy arrangement of two stepper motor control boards, a four channel LED driver board, a control board with SPC5 Chorus microcontroller for automotive applications, a connector board with a FAN switch board and further connector board for wiring configuration. Used in conjunction with the AEKD-AFLLIGHT1 demo automotive headlight assembly with LED lights, stepper motors and fan, these two kits provide a complete adaptive front lighting tool for application and solution development purposes.

• Panel size is 330 x 270 x 40mm (approximately)
• Designed for application development/testing, allows rapid interchanging of function, control boards
• Several evaluation boards mounted on panel provide independent control
• Includes control board with SPC5 Chorus MCU to monitor entire system
• Dedicated STSW-AFL001 firmware running on MCU includes sample code module covering AFL functionality
• Special connector board to easily link demo boards with MCU board
• All ST components are qualified Automotive grade
• Part of the AutoDevKit initiative
• Kit supplied complete with cables and connectors

Технические параметры

Количество Выходов 4выход(-ов)
Микросхема Ядра L99LD21
Тип Управления Затемнением ШИМ
Топология Устройства Понижающий, Повышающий
Вес, г 102.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.