AF7001, Thread insert riveting to

PartNumber: AF7001
Ном. номер: 8071595554
Производитель: Alltrade
AF7001, Thread insert riveting to
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 540 × = 3 540

Описание

Threaded Insert Riveting Tool

Manufactured from chrome steel
Recommended for setting M3-M6 steel threaded inserts

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Riveting Tools and Kits

Фиксирующие и крепежные детали / Крепежные детали для листового металла и обшивки / Инструменты для установки вставок /
RS Insert Setting Tool, operation type Hand, includes Mandrel, Nose Pieces M6 M3

Технические параметры

Includes
Mandrel, Nose Pieces
Operation Type
Hand
Insert Size Maximum
M6
Insert Size Minimum
M3

Дополнительная информация

Datasheet