AF7002, Standard riveter

PartNumber: AF7002
Ном. номер: 8054611300
Производитель: Alltrade
AF7002, Standard riveter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 130 × = 3 130

Описание

Standard Riveter

High quality steel handles & body
Case-hardened steel nose
Rivet gripping action
Suitable for 3, 4 and 5mm rivets
Rivet head storage in handle
Mandrel kit required for use with M3 fittings

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Riveting Tools and Kits

Фиксирующие и крепежные детали / Заклепки и клепальные инструменты / Клепальный инструмент /
3.2 → 4mm Plier Type Riveter

Технические параметры

Riveting Tool Type
Plier Type
Rivet Size Maximum
4mm
Rivet Size Minimum
3.2mm

Дополнительная информация

Datasheet AF7002
Datasheet