AF8GUFNDNC(I)-AABXX, ATP 8GB NanoDura Industri

Ном. номер: 8105285882
Производитель: ATP
AF8GUFNDNC(I)-AABXX, ATP 8GB NanoDura Industri
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 880 × = 14 880
купить в 1 клик


ATP Industrial Grade USB 2.0 Nanodura Flash Drive
The industrial grade Nanodura USB flash drive is ideal for mission critical industrial applications, such as a boot drive application. The rugged metal housing design, along with ATP's advanced "System in Package" (SIP) technology covering the interior components, permits the USB drive to withstand extreme operating temperatures ranging from -40°C to 85°C, to be water/moisture proof, as well as vibration, shock and electrostatic discharge resistant

Endurance of more than 60.000 program/erase cycles
Read speed up to 33MBytes/sec.
Write speed up to 22MBytes/sec.
Plug and play
SLC ICs can retain data for up to 10 years
Extensive five year warranty

Nanodura is in compliance with ROHS and most restricted environmental policies. It also complies with USB 2.0 and USB 1.1 and is compatible with Windows and Mac OS. Nanodura comes with its ready to be used plug and play feature

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
ATP 8 GB USB 1.1, USB 2.0 Flash Drive

Технические параметры

8 GB

Дополнительная информация

ATP Industrial Grade NANODURA Specification