AFBR-2418TZ, Оптоволоконный приемник, миниатюрное соединение, ST порт, 820 нм, 2 км

Фото 1/3 AFBR-2418TZ, Оптоволоконный приемник, миниатюрное соединение, ST порт, 820 нм, 2 км
Изображения служат только для ознакомления,
см. техническую документацию
8 670 руб.
от 5 шт.7 510 руб.
от 10 шт.6 310 руб.
Добавить в корзину 1 шт. на сумму 8 670 руб.
Номенклатурный номер: 8977062584
Артикул: AFBR-2418TZ
Бренд: Broadcom Limited

Описание

Оптоэлектроника и Дисплеи\Оптоволоконные Продукты\Оптоволоконные Приемники

The AFBR-2418TZ is a DC to 50MBd miniature Link Fibre Optic Receiver with threaded ST port. The device is designed to operate with the Avago Technologies HFBR-14xxZ (820nm LED) fibre optic transmitters and multimode glass fibre cable. The receiver output is a digital CMOS/TTL signal, contains an IC with integrated photodiode to convert the incoming optical signal to a digital output signal without requiring additional circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. It is equipped with RSSI (Received signal strength indication) feature, which delivers the signal strength of the incoming optical signal for diagnostic function.

• Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
• Up to 2km distance with multimode glass fibre cable
• 3.3V and 5V Supply voltage operation
• RSSI output
• -40 to 85°C Operating temperature range

Технические параметры

Расстояние Передачи Данных 2км
Типичное Значение Длины Волны 820нм
Application: Industrial
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V, 5 V
Peak Wavelength: 865 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 820 nm
Вес, г 3.53

Техническая документация

Datasheet
pdf, 239 КБ
Datasheet
pdf, 1315 КБ