AFD40-F03-A, Modular micro mist separa

PartNumber: AFD40-F03-A
Ном. номер: 8020774584
Производитель: SMC
AFD40-F03-A, Modular micro mist separa
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 900 × = 9 900
или
купить в 1 клик

Описание

Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.

Transparent bowl is for body size 30 and over

Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Технические параметры

объем (размер) фильтрации
0.01µm
максимальное рабочее давление
1 MPa, 1.5 MPa
типичный поток
600 L/min
Manufacturer Series
AFD
Minimum Operating Pressure
0.05MPa
Port Connection Thread Size
3/8 in
Port Connection
G 3/8
Typical Flow Rated At
0.7MPa
Port Connection Thread Standard
G
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C

Дополнительная информация

Modular F.R.L. Units Data Sheet AFD40-F03-A