AH-86020, Grey 6way wired patch lea

PartNumber: AH-86020
Ном. номер: 8087280002
Производитель: Grand-Tek Technology
AH-86020, Grey 6way wired patch lea
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
980 × = 980


Normally Wired Non-Rated Patch Leads
Ready made cord sets terminated at each end with standard FCC68 data plugs. Leads are normally wired, that is contact 1 at one end joins with contact 1 at the other end, contact 2 to contact 2 etc. The cord is flat data cable employing stranded wire with grey PVC insulation. Cord length 3 metres.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Телекоммуникационные кабельные сборки /
RS Telecom Cable Assembly 3m Grey Male to Male MMJ to MMJ

Технические параметры

цвет брони
Connector A
Male MMJ
Connector B
Male MMJ
Connector A Type
Connector B Type

Дополнительная информация