AH337-PG-B, Hall Effect Switch 25mA U

PartNumber: AH337-PG-B
Ном. номер: 8008938649
Производитель: DiodesZetex
AH337-PG-B, Hall Effect Switch 25mA U
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
79 × = 790
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 52 руб.
от 100 шт. — 43.40 руб.

Описание

Hall Effect Switches & Latches, Diodes Inc

Hall Effect ICs
Integrated circuits utilizing the Hall Effect to implement non-contact switching and sensing functions.
Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Полупроводники / Датчики / ИС датчиков Холла /
DiodesZetex AH337-PG-B, Unipolar Hall Effect Sensor IC 3-pin SIP-3L, 4.2 → 28 V dc

Технические параметры

размеры
4.3 x 1.6 x 3.2mm
высота
3.2mm
длина
4.3mm
Magnetic Type
Unipolar
Maximum Magnetic Sensor Operating Point
150 Gs
максимальная рабочая температура
+125 °C
Minimum Magnetic Sensor Release Point
30 Gs
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
SIP-3L
Pin Count
3
Typical Magnetic Sensor Hysteresis
60 Gs
ширина
1.6mm
Minimum Operating Supply Voltage
4.2 V dc
Maximum Operating Supply Voltage
28 V dc

Дополнительная информация

Datasheet