AH49FNTR-G1, Linear Hall-Effect 3V-6.5

PartNumber: AH49FNTR-G1
Ном. номер: 8071210356
Производитель: DiodesZetex
AH49FNTR-G1, Linear Hall-Effect 3V-6.5
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
68 × = 1 360
Количество товаров должно быть кратно 20 шт.
от 100 шт. — 38 руб.

Описание

Hall Effect Switches & Latches, Diodes Inc

Hall Effect ICs
Integrated circuits utilizing the Hall Effect to implement non-contact switching and sensing functions.
Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Полупроводники / Датчики / ИС датчиков Холла /
DiodesZetex AH49FNTR-G1, Linear Hall Effect Sensor Switch 3-pin SC-59, 3 → 8 V

Технические параметры

размеры
3.1 x 1.7 x 1.3mm
высота
1.3mm
длина
3.1mm
Magnetic Type
Linear
максимальная рабочая температура
+105 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SC-59
Pin Count
3
ширина
1.7mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
8 V

Дополнительная информация

AH49F LINEAR HALL EFFECT IC