AHDP04-24-29SR-WTA

Фото 1/3 AHDP04-24-29SR-WTA
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 5 шт.1 650 руб.
от 10 шт.1 510 руб.
от 25 шт.1 474.93 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8025433935
Бренд: Amphenol

Описание

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors are environmentally sealed, heavy-duty, circular connectors. This series provides an economical, quick-connect, bayonet locking system that is manufactured to withstand the challenges and complexities of off-road harsh environment applications. These connectors are available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. The connectors feature an easy-grip coupling system with visual and tactile indicators that ensure reliable mating confirmation. Two different backshell systems thread onto the rear of the connectors to provide strain relief and additional wire seal protection. Amphenol Sine Systems DuraMate AHDP connectors offer IP68 / IP69K protection (in mated condition) from dust, water, mud, and other contaminants. The AHDP components are ideal for panel-mount or in-line heavy-duty applications such as commercial vehicles, agriculture, construction, and marine installations.

Технические параметры

Материал Корпуса Соединителя Корпус из Термопластика
Стиль Соединения Байонетный
Brand: Amphenol SINE Systems
Color: Black
Description/Function: Size 24
Factory Pack Quantity: Factory Pack Quantity: 25
Insulation Resistance: 1000 MOhms
Insulation: Insulated
Manufacturer: Amphenol
Mating Part Number: AHDP06-24-29P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 29 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DuraMate
Wire Gauge Range: 10 AWG, 14 AWG, 16 AWG

Техническая документация

Datasheet
pdf, 524 КБ
Datasheet
pdf, 878 КБ