AHDP06-24-23SR-WTA

Фото 1/2 AHDP06-24-23SR-WTA
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 2 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8002925779
Бренд: Amphenol

Описание

Электроэлемент
INDUSTRIAL CIRCULAR, PLUG, 23POS, CABLE, Product Range:DuraMate AHDP Series, Circular Connector Shell Style:Straight Plug, No. of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:-

Технические параметры

Product Range DuraMate AHDP Series; Circular Connector Shell Style
Mounting Type Panel Mount
Number of Contacts 23
Plug/Socket Socket
Series AHDP
Termination Method Crimp
Shell Size 24
Brand: Amphenol SINE Systems
Color: Black
Contact Gender: Without Socket Contacts
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Male)
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Insulation: Insulated
Manufacturer: Amphenol
Mating Part Number: AHDP04-24-23P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 23 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: AHDP
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DuraMate
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG
Вес, г 65.33

Техническая документация

Datasheet
pdf, 3835 КБ
Datasheet
pdf, 420 КБ
Datasheet
pdf, 376 КБ
Документация
pdf, 296 КБ