AHDP06-24-31PR-WTA

Фото 1/3 AHDP06-24-31PR-WTA
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 5 шт.2 190 руб.
от 10 шт.2 000 руб.
от 25 шт.1 918.04 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8025552002
Бренд: Amphenol

Описание

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family features heavy-duty, multipin circular connectors that are environmentally sealed and IP68/69K rated (when mated) with plastic (AHDP) or metal (AHDM) options. These connectors provide an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of off-road applications in harsh environments. Amphenol Sine Systems DuraMate Family is available in the DuraMate AHDP series and DuraMate AHDM series.

Технические параметры

Материал Корпуса Соединителя Корпус из Термопластика
Стиль Соединения Байонетный
Brand: Amphenol SINE Systems
Color: Black
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Male)
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Insulation: Insulated
Manufacturer: Amphenol
Mating Part Number: AHDP04-24-31S
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 31 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: AHDP
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DuraMate
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 464 КБ
Datasheet
pdf, 384 КБ