AI1.KT01, Tool chest with trolley

PartNumber: AI1.KT01
Ном. номер: 8118904156
Производитель: GT Line
AI1.KT01, Tool chest with trolley
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
49 630 × = 49 630
или
купить в 1 клик

Описание

AI1.KT01 Tool Chest
The AI1.KT02 is an all in one tool trolley engineered for professionals that carry a range of hand tools, power tools and spare components. Suitable for technicians involved in maintenance and repair. The robust case made from copolymer polypropylene. The case is resistant against harsh weather conditions, high and low temperature, chemical corrosion, shock and airport handling. The tool chest features two side handles, an extractable trolley handle and four robust and silent wheels for easy transportation.

The upper compartment has its own lid and features a removable tray for storing hand tools. Underneath the tray is a recessed area which contains 5 small boxes, which can be removed to store a laptop. The lower compartment, protected by a collapsible front door, can accommodate 3 to 8 removable drawers of variable height. All drawers are provided with a self-restrain stop to prevent them from falling out.

A central single key lock, and a metal reinforced padlock hole, grants the possibility to secure completely all compartments with one single key.

Heavy Duty Loctite 3422 A og B, universal rapid-hardening epoxy adhesive

Инструмент / Инструментальные ящики и хранение инструментов / Инструментальные ящики и шкафы /
GT Line Wheeled Polypropylene Tool Chest x 381mm x 581mm

Технические параметры

С колесами
Yes
Новинки
только новые товары
Размеры
581 x 381 x 455mm
Длина
581mm
Материал
Polypropylene
Вес
14.1kg
Ширина
381mm

Дополнительная информация

AI1.KT01