AIA-5003-11-00- 90-10-AA-04, Right angle backshell 11s

PartNumber: AIA-5003-11-00-90-10-AA-04
Ном. номер: 8029910135
Производитель: Amphenol
AIA-5003-11-00- 90-10-AA-04, Right angle backshell 11s
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 420 × = 4 420
от 5 шт. — 3 770 руб.

Описание

Spin Coupling Backshells
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors, Series 2 fits the commercial threaded (MIL-C-5015) connectors, Series 3 fits the industrial bayonet (MIL-C-5015) connectors, Series 4 fits professional threaded (MILD38999) connectors

Корпуса разъемов

Технические параметры

длина
35.56mm

Дополнительная информация

5003 Backshell Series AIA-5003-11-00-90-10-AA-04