AKE 2.5, Клеммная колодка на DIN рейку, 2 вывод(-ов), 22 AWG, 12 AWG, 4 мм², Винт

PartNumber: AKE 2.5
Ном. номер: 8013140599
Производитель: Weidmuller
AKE 2.5, Клеммная колодка на DIN рейку ...
Доступно на заказ 285 шт. Отгрузка со склада в Москве 6 недель.
330 × = 1 650
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 300 руб.

Описание

The AKE 2.5 is a 2 circuit PE Terminal Block with screw connection, PE connection and 4mm² wire cross section area. Snap-on mounting with TS 15 rail mount. Green/yellow colour, M2.5 clamping screw and 7mm stripping length. The AKE 2.5 terminal block accepts 26AWG minimum to 12AWG maximum wire size. Best contact stability thanks to patented clamping yoke system tried and tested in billions of applications. The clamping yoke system exploits the traditional force increase through the screw. The pitch of the screw thread combined with the clamping yoke means it takes little effort to generate a high contact force on the current bar. The SAK series is well-known for its reliable connections and product diversity. No other modular terminal in the world is based on such comprehensive expertise as the SAK. The inconspicuous insulators with their "clamping function" for the electrical conductors are based on a wealth of sound knowledge and experience.

• Steel clamping yoke for mechanical function
• Copper current bar for electrical function
• No-maintenance, vibration-proof screw connection
• Low voltage drop and gas-tight contact point
• Clamping point suitable for a wide range of cross-sections
• PA 66 insulator
• UL94V-2 Flammability rating

Разъемы\Клеммные Колодки и Аксессуары\Клеммные Колодки на DIN-рейку
Код: 1131900

Технические параметры

Количество Положений
2вывод(-ов)
Минимальный Размер Провода AWG
22AWG
Максимальный Размер Провода AWG
12AWG
Поперечное Сечение Проводника
4мм²
Способ Подключения Провода
Винт
Количество Уровней
1
Линия Продукции
Weidmuller AKZ Series

Дополнительная информация

Datasheet AKE 2.5