AL21/KM20/A, Push-in fitting for HD PI

PartNumber: AL21/KM20/A
Ном. номер: 8052055976
Производитель: Adaptaflex
AL21/KM20/A, Push-in fitting for HD PI
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 4 000
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 330 руб.

Описание

Adaptalok® IP66 Panel Mount
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments., Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc., Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Adaptaflex Push In Coupler Cable Conduit Fitting, Nylon 66 21mm nominal size IP66

Технические параметры

цвет
Black
тип крепления
Push In Coupler
оценка показателя производительности
IP66
материал
Nylon 66
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-45°C
номинальный размер
21mm
размер резьбы
M20

Дополнительная информация

Adaptalok System accessories