ALACO-02, Aluminium self adhesive c

PartNumber: ALACO-02
Ном. номер: 8056915495
Производитель: K.S.Terminals
ALACO-02, Aluminium self adhesive c
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 800 × = 2 800
Цена указана за упаковку из 250
от 15 уп. — 2 270 руб.
от 50 уп. — 2 050 руб.

Описание

Metal Self-Adhesive Clips
Aluminium cable clips designed for use with cables and pipes as they can easily be wrapped around different diameters and locked. All clips incorporate a large self-adhesive area for easy attachment.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Технические параметры

глубина
14.9mm
длина
19mm
материал
Aluminium
ширина
16 mm
Affixing Method
Self Adhesive
Cable Clip/Clamp Style
Open Arm Clip
Maximum Bundle Diameter
9.5mm

Дополнительная информация

475160 Dimensional Drawing ALACO-02
Aluminium Cable Clip Data Sheet ALACO-02