ALC10A221DD550, Capacitor Al Snap-in ALC1

PartNumber: ALC10A221DD550
Ном. номер: 8114781857
Производитель: Kemet Electronics
ALC10A221DD550, Capacitor Al Snap-in ALC1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 850 × = 1 850

Описание

ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18.000 hours
High ripple current
High voltage
Excellent surge voltage capability

Capacitance tolerance ±20%
Operating Temperature (°C)-40 → +85
Insulation Voltage Proof>2500V
Leakage current<0.006 CV or <6 μA
Terminals4 pin Snap-in


Aluminium Electrolytic - Multi Pin - 85°C

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
220μF 550 V dc Aluminium Electrolytic Capacitor DD, ±20%, ALC10 Series

Технические параметры

Ripple Current
1.72 A@ 100 Hz, 2.67 A@ 10 kHz
Tolerance Minus
-20%
высота
40mm
Package/Case
DD
допуск
±20%
Tolerance Plus
+20%
Lifetime
2000 (Shelf Life) h, 24000 (Endurance Life) h
последовательный
ALC10
диаметр проводника
2mm
емкость
220µF
шаг (размещение) выводов
10mm
напряжение
550 V dc
ток утечки
726 μA
Minimum Operating Temperature
-40°C
тип контакта
Snap-in
строительство
Cylindrical, Snap-In
Equivalent Series Resistance
1588mΩ
размеры
35 x 40mm
длина питающего провода
6.3mm
диаметр
35mm
Dielectric Material Family
Aluminium
максимальная рабочая температура
+85°C
Новинки
только новые товары

Дополнительная информация

Kemet ALC10 Series Snap-In Electrolytic Capacitors
ALC10A221DD550 Capacitor Datasheet