ALC10A471EH550, Capacitor Al Snap-in ALC1

PartNumber: ALC10A471EH550
Ном. номер: 8065611804
Производитель: Kemet Electronics
ALC10A471EH550, Capacitor Al Snap-in ALC1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 080 × = 2 080
от 5 шт. — 1 720 руб.
от 10 шт. — 1 589 руб.

Описание

ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18.000 hours
High ripple current
High voltage
Excellent surge voltage capability

Capacitance tolerance ±20%
Operating Temperature (°C)-40 → +85
Insulation Voltage Proof>2500V
Leakage current<0.006 CV or <6 μA
Terminals4 pin Snap-in


Aluminium Electrolytic - Multi Pin - 85°C

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
470μF 550 V dc Aluminium Electrolytic Capacitor EH, ±20%, ALC10 Series

Технические параметры

высота
60mm
ток утечки
1.55 mA
тип контакта
Snap-in
Lifetime
2000 (Shelf Life) h, 29000 (Endurance Life) h
диаметр
40mm
размеры
40 Dia. x 60mm
строительство
Cylindrical, Snap-In
Package/Case
EH
Dielectric Material Family
Aluminium
диаметр проводника
2mm
максимальная рабочая температура
+85°C
Equivalent Series Resistance
742mΩ
Ripple Current
3.05 A@ 100 Hz, 4.93 A@ 10 kHz
Minimum Operating Temperature
-40°C
шаг (размещение) выводов
10mm
напряжение
550 V dc
Tolerance Minus
-20%
Tolerance Plus
+20%
допуск
±20%
длина питающего провода
6.3mm
емкость
470µF
последовательный
ALC10
Новинки
только новые товары

Дополнительная информация

ALC10A471EH550 Capacitor Datasheet ALC10A471EH550
Kemet ALC10 Series Snap-In Electrolytic Capacitors ALC10A471EH550
ALC10A471EH550 Capacitor Datasheet
Kemet ALC10 Series Snap-In Electrolytic Capacitors