ALC10C331ED450, ALC10C Al electrolytic ca

PartNumber: ALC10C331ED450
Ном. номер: 8110485573
Производитель: Kemet Electronics
ALC10C331ED450, ALC10C Al electrolytic ca
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
930 × = 930
от 5 шт. — 770 руб.
от 25 шт. — 674 руб.

Описание

ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18.000 hours
High ripple current
High voltage
Excellent surge voltage capability

Capacitance tolerance ±20%
Operating Temperature (°C)-40 → +85
Insulation Voltage Proof>2500V
Leakage current<0.006 CV or <6 μA
Terminals4 pin Snap-in


Aluminium Electrolytic - Multi Pin - 85°C

Технические параметры

Tolerance Minus
-20%
напряжение
450 V dc
размеры
40 Dia. x 40mm
Tolerance Plus
+20%
допуск
±20%
высота
40mm
последовательный
ALC10
емкость
330µF
Lifetime
18000h
диаметр
40mm
строительство
Snap-In
технология
Electrolytic
Equivalent Series Resistance
348mΩ kHz@ 100
ток утечки
6 mA
тип контакта
Radial
максимальная рабочая температура
+85°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C

Дополнительная информация

Datasheet ALC10C331ED450