ALC10C333EF035, ALC10C Al electrolytic ca

PartNumber: ALC10C333EF035
Ном. номер: 8022281358
Производитель: Kemet Electronics
ALC10C333EF035, ALC10C Al electrolytic ca
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170
от 10 шт. — 920 руб.
от 25 шт. — 868 руб.

Описание

ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18.000 hours
High ripple current
High voltage
Excellent surge voltage capability

Capacitance tolerance ±20%
Operating Temperature (°C)-40 → +85
Insulation Voltage Proof>2500V
Leakage current<0.006 CV or <6 μA
Terminals4 pin Snap-in


Aluminium Electrolytic - Multi Pin - 85°C

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
33000μF 35 V dc Aluminium Electrolytic Capacitor, ±20%, ALC10 Series

Технические параметры

Dielectric Material Family
Ceramic
технология
Electrolytic
Minimum Operating Temperature
-40°C
максимальная рабочая температура
+85°C
допуск
±20%
Tolerance Minus
-20%
Tolerance Plus
+20%
размеры
40 Dia. x 50mm
ток утечки
6 mA
напряжение
35 V dc
высота
50mm
Equivalent Series Resistance
42mΩ kHz@ 100
строительство
Snap-In
диаметр
40mm
Lifetime
18000h
последовательный
ALC10
тип контакта
Radial
емкость
33000µF

Дополнительная информация

Datasheet