ALC10C471EF450, ALC10C Al electrolytic ca

PartNumber: ALC10C471EF450
Ном. номер: 8121113853
Производитель: Kemet Electronics
ALC10C471EF450, ALC10C Al electrolytic ca
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 790 × = 1 790
от 5 шт. — 1 170 руб.
от 25 шт. — 865.20 руб.

Описание

ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18.000 hours
High ripple current
High voltage
Excellent surge voltage capability

Capacitance tolerance ±20%
Operating Temperature (°C)-40 → +85
Insulation Voltage Proof>2500V
Leakage current<0.006 CV or <6 μA
Terminals4 pin Snap-in


Aluminium Electrolytic - Multi Pin - 85°C

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
470μF 450 V dc Aluminium Electrolytic Capacitor, ±20%, ALC10 Series

Технические параметры

Lifetime
18000h
диаметр
40mm
строительство
Snap-In
Equivalent Series Resistance
243mΩ kHz@ 100
высота
50mm
тип контакта
Radial
ток утечки
6 mA
последовательный
ALC10
максимальная рабочая температура
+85°C
размеры
40 Dia. x 50mm
допуск
±20%
напряжение
450 V dc
Tolerance Plus
+20%
Tolerance Minus
-20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
емкость
470µF
технология
Electrolytic

Дополнительная информация

Datasheet