ALMF-001BLK, Mounting Bracket Kit(4no)

PartNumber: ALMF-001BLK
Ном. номер: 8032333391
Производитель: Gainta Industries
ALMF-001BLK, Mounting Bracket Kit(4no)
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030
от 15 шт. — 770 руб.
от 25 шт. — 678 руб.

Описание

IP67 Aluminium Shielded Boxes
A moulded diecast aluminium enclosure with screening seal to protect against electromagnetic and radio interference. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Wall mounting holes and fixing screws are outside the sealing area for true seal protection
M4 countersunk stainless screws are included to secure the cover and the body
Supplied with a continuous silicone gasket to meet IP67 rating and a conductive gasket for EMI shielding
External surfaces have black painted finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Покршенные корпуса из литого под давлением алюминия

Технические параметры

размеры
53 x 20 x 9mm
для использования с
G1 Series, HQ0 Series
высота
9mm
длина
53mm
материал
Aluminium Alloy
тип
Mounting Plate
ширина
20mm

Дополнительная информация

Linecard - RS Brand A&C Product ALMF-001BLK
Mounting Bracket Data Sheet ALMF-001BLK