ALS30A153DB040, Al electrolytic screw cap

PartNumber: ALS30A153DB040
Ном. номер: 8038114573
Производитель: Kemet Electronics
ALS30A153DB040, Al electrolytic screw cap
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 200 × = 1 200
от 5 шт. — 970 руб.
от 10 шт. — 856 руб.

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
15000μF 40 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

тип контакта
Screw Terminal
высота
62mm
диаметр
36mm
Equivalent Series Resistance
17mΩ
напряжение
40 V dc
ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
строительство
Can
Ripple Current
9500mA
Tolerance Plus
+20%
допуск
±20%
Lifetime
11000h
Tolerance Minus
-20%
последовательный
ALS30
емкость
15000µF
Minimum Operating Temperature
-40°C
технология
Electrolytic
размеры
36 (Dia.) x 62mm
максимальная рабочая температура
+85°C
Dielectric Material Family
Aluminium