ALS30A222MF400, Al electrolytic screw cap

PartNumber: ALS30A222MF400
Ном. номер: 8084318148
Производитель: Kemet Electronics
ALS30A222MF400, Al electrolytic screw cap
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 600 × = 3 600
от 5 шт. — 2 770 руб.
от 10 шт. — 2 399 руб.

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
2200μF 400 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
Lifetime
19000h
Ripple Current
11200mA
строительство
Can
Equivalent Series Resistance
62mΩ
напряжение
400 V dc
диаметр
66mm
допуск
±20%
Tolerance Minus
-20%
высота
105mm
емкость
2200µF
тип контакта
Screw Terminal
Tolerance Plus
+20%
последовательный
ALS30
Minimum Operating Temperature
-40°C
максимальная рабочая температура
+85°C
размеры
66 (Dia.) x 105mm
технология
Electrolytic
Dielectric Material Family
Aluminium