ALS30A223KE063, Al electrolytic screw cap

PartNumber: ALS30A223KE063
Ном. номер: 8075403384
Производитель: Kemet Electronics
ALS30A223KE063, Al electrolytic screw cap
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 160 × = 2 160
от 5 шт. — 1 790 руб.

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
22000μF 63 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

максимальная рабочая температура
+85°C
напряжение
63 V dc
строительство
Can
Dielectric Material Family
Aluminium
высота
82mm
ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
Ripple Current
13900mA
размеры
51 (Dia.) x 82mm
диаметр
51mm
последовательный
ALS30
Tolerance Plus
+20%
Tolerance Minus
-20%
допуск
±20%
Equivalent Series Resistance
12mΩ
Lifetime
18000h
тип контакта
Screw Terminal
емкость
22000µF
Minimum Operating Temperature
-40°C
технология
Electrolytic