ALS30A471DA250, Al electrolytic screw cap

PartNumber: ALS30A471DA250
Ном. номер: 8023633518
Производитель: Kemet Electronics
ALS30A471DA250, Al electrolytic screw cap
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 040 × = 1 040

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
470μF 250 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

Equivalent Series Resistance
247mΩ
ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
емкость
470µF
диаметр
36mm
размеры
36 (Dia.) x 52mm
тип контакта
Screw Terminal
Ripple Current
3000mA
высота
52mm
строительство
Can
напряжение
250 V dc
Lifetime
11000h
Tolerance Minus
-20%
Tolerance Plus
+20%
допуск
±20%
последовательный
ALS30
технология
Electrolytic
Dielectric Material Family
Aluminium
Minimum Operating Temperature
-40°C
максимальная рабочая температура
+85°C