ALS30A472DA063, Al electrolytic screw cap

PartNumber: ALS30A472DA063
Ном. номер: 8067474443
Производитель: Kemet Electronics
ALS30A472DA063, Al electrolytic screw cap
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 180 × = 1 180

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
4700μF 63 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

диаметр
36mm
Lifetime
20000h
Ripple Current
6700mA
тип контакта
Screw Terminal
Equivalent Series Resistance
36mΩ
размеры
36 (Dia.) x 52mm
допуск
±20%
последовательный
ALS30
Tolerance Plus
+20%
Tolerance Minus
-20%
строительство
Can
емкость
4700µF
напряжение
63 V dc
высота
52mm
технология
Electrolytic
ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
Minimum Operating Temperature
-40°C
Dielectric Material Family
Aluminium
максимальная рабочая температура
+85°C