ALS30A474NP016, Al electrolytic screw cap

PartNumber: ALS30A474NP016
Ном. номер: 8026003359
Производитель: Kemet Electronics
ALS30A474NP016, Al electrolytic screw cap
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 150 × = 7 150
или
купить в 1 клик

Описание

ALS30/31 Series
Kemet ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20.000 hours
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Capacitance Tolerance20 %
Temperature Range -40 → +85 °C
Insulation Voltage Proof>2500Vdc
Leakage Current<0.006CV or 6mA whichever is smaller
TerminalsM5 Threads
Life Expectancy11000 hrs (36 mm Ø)18000 hrs (51 mm Ø)19000 hrs (66 mm Ø)20000 hrs (77-99 mm Ø)
Ripple Current Multiplier1 @ 85°C1.7 @ 70°C1.9 @ 60°C2.1 @ 50°C


Screws and washers are not supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Пассивные компоненты / Конденсаторы / Алюминиевые конденсаторы /
0.47F 16 V dc Aluminium Electrolytic Capacitor, ±20%, ALS30 Series

Технические параметры

строительство
Can
размеры
77 (Dia.) x 146mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
Dielectric Material Family
Aluminium
напряжение
16 V dc
Equivalent Series Resistance
5mΩ
технология
Electrolytic
ток утечки
= 0.006 x CR x UR (μA) or 6mA whichever is the smaller.
высота
146mm
емкость
0.47F
Ripple Current
38900mA
тип контакта
Screw Terminal
Lifetime
20000h
Tolerance Minus
-20%
Tolerance Plus
+20%
диаметр
77mm
допуск
±20%
последовательный
ALS30